Part Details for PVQ100W-O72-S28-D by Bel Fuse
Results Overview of PVQ100W-O72-S28-D by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVQ100W-O72-S28-D Information
PVQ100W-O72-S28-D by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PVQ100W-O72-S28-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVQ100W-O72-S28-D
|
Avnet Americas | dc-dc isolated, 100W, 12~160, 28 Vdc, 3.6 A, single regulated output, DIP - Trays (Alt: PVQ100W-O72-... more RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$193.0400 / $205.2000 | Buy Now |
DISTI #
PVQ100W-O72-S28-D
|
Avnet Abacus | dcdc isolated 100W 12160 28 Vdc 36 A single regulated output DIP (Alt: PVQ100W-O72-S28-D) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |