Part Details for PVQ-PS12VDC-U by Panduit Corp
Results Overview of PVQ-PS12VDC-U by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVQ-PS12VDC-U Information
PVQ-PS12VDC-U by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PVQ-PS12VDC-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVQ-PS12VDC-U
|
Avnet Americas | PANVIEW IQ POWER SUPPLY UK 30W - Bulk (Alt: PVQ-PS12VDC-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$253.6517 | Buy Now |
DISTI #
PANPVQ-PS12VDC-U
|
Heilind Electronics | PANVIEW IQ POWER SUPPLY, UK, 30W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30W power supply for UK. RoHS: Compliant | 0 |
|
$204.5100 / $226.6000 | Buy Now |