Part Details for PVPRO-DFF by Alfatronix Ltd
Overview of PVPRO-DFF by Alfatronix Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC853LC3 | Analog Devices | DFF 26 Gbps | |
HMC853LC3TR-R5 | Analog Devices | DFF 26 Gbps | |
HMC723LP3ETR | Analog Devices | DFF, 13Gbps fast rise time |
Price & Stock for PVPRO-DFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9633
|
Newark | Usb Charger Rcpt, 2Port, 5Vdc, Black, Product Range:Pvpro Series, Current Rating:3A, Voltage Rating Vac:-, Usb Standard:-, No. Of Usb Ports:2 Ports, Usb Connector Type:Usb Type A, No. Of Outlets:-, Connector Colour:Black, Connector Rohs Compliant: Yes |Alfatronix PVPRO-DFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$31.7200 / $42.9900 | Buy Now |