Part Details for PVP12-3,81 by Altech Corporation
Overview of PVP12-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP12-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP12-3,81-ND
|
DigiKey | PCB HEADER 12P 381MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1186 | Buy Now |
DISTI #
845-PVP12-3.81
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.81mm ClEnd RoHS: Compliant | 0 |
|
$1.7300 / $2.1100 | Order Now |
DISTI #
71978803
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,12P,11A,300V, Green | Altech Corp PVP12-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
10117320
|
TestEquity LLC | Altech PVP12-3,81 PCB Header, 12 Pole, 3.81mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$2.1900 | Buy Now |