There are no models available for this part yet.
Overview of PVP11-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVP11-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVP11-3,50-ND
|
DigiKey | PCB HEADER 11P 350MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6404 | Buy Now | |
DISTI #
845-PVP11-3.50
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.5mm ClEnd RoHS: Compliant | 0 |
|
$1.5300 / $1.9500 | Order Now | |
DISTI #
70077613
|
RS | Connector, Terminal Block, PCB, ClosedEnd, 11Pole, 3.5mmPitch, PVP-3.50Series | Altech Corp PVP11-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.7900 | Buy Now | ||
DISTI #
10117314
|
TestEquity LLC | Altech PVP11-3,50 PCB Header, 11 Pole, 3.50mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$2.0200 | Buy Now |