Part Details for PVP05-3,50 by Altech Corporation
Overview of PVP05-3,50 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP05-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP05-3,50-ND
|
DigiKey | PCB HEADER 5P 350MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
845-PVP05-3.50
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.5mm ClEnd RoHS: Compliant | 0 |
|
$0.8890 / $1.8400 | Order Now |
DISTI #
70077607
|
RS | Connector, Terminal Block, PCB, SnglLvl, ClosedEnd, 5Pole, 3.5mm, PVP-3.50Series | Altech Corp PVP05-3,50 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.9230 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
DISTI #
10117284
|
TestEquity LLC | Altech PVP05-3,50 PCB Header, 5 Pole, 3.50mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$0.9300 | Buy Now |
Part Details for PVP05-3,50
PVP05-3,50 CAD Models
PVP05-3,50 Part Data Attributes
|
PVP05-3,50
Altech Corporation
Buy Now
|
Compare Parts:
PVP05-3,50
Altech Corporation
|
Samacsys Manufacturer | Altech |