Datasheets
PVO402P-T by: International Rectifier

Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8

Part Details for PVO402P-T by International Rectifier

Overview of PVO402P-T by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PVO402P-T

PVO402P-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PVO402P-T Part Data Attributes

PVO402P-T International Rectifier
Buy Now Datasheet
Compare Parts:
PVO402P-T International Rectifier Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.12 A
On-state Resistance-Max 35 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVO402P-T by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVO402P-T by International Rectifier

Select Manufacturer
Which Manufacturer of PVO402P-T would you like to use for your alert(s)?
  • Please alert me when PVO402P-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVO402P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVO402P-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVO402P-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVO402P-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVO402P-T by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: