Part Details for PVO402AP-T by International Rectifier
Overview of PVO402AP-T by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVO402AP-T
PVO402AP-T CAD Models
PVO402AP-T Part Data Attributes:
|
PVO402AP-T
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVO402AP-T
International Rectifier
Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVO402AP-T
This table gives cross-reference parts and alternative options found for PVO402AP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVO402AP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVO402AP | Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8 | International Rectifier | PVO402AP-T vs PVO402AP |