Part Details for PVM58W-011AZR0BN-1213 by PEPPERL+FUCHS GmbH
Overview of PVM58W-011AZR0BN-1213 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for PVM58W-011AZR0BN-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3139
|
Newark | Absolute Rotary Encoders(Non-Standard) |Pepperl+Fuchs Pa PVM58W-011AZR0BN-1213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,288.2100 / $1,478.4200 | Buy Now |
DISTI #
2046-PVM58W-011AZR0BN-1213-ND
|
DigiKey | ABSOLUTE ROTARY ENCODERS(NON-STA Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$1,266.1600 | Buy Now |
DISTI #
70558349
|
RS | Encoder, Absolute Rotary Encoder, 244929 | Pepperl+Fuchs Factory Automation PVM58W-011AZR0BN-1213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,278.8200 | RFQ |