There are no models available for this part yet.
Overview of PVM58N-011AGR0BN-1212 by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for PVM58N-011AGR0BN-1212 by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20T6511
|
Newark | Absolute Rotary Encoders(Non-Standard) |Pepperl+Fuchs Pa PVM58N-011AGR0BN-1212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,187.4600 / $1,362.7900 | Buy Now | |
DISTI #
2046-PVM58N-011AGR0BN-1212-ND
|
DigiKey | ABSOLUTE ROTARY ENCODERS(NON-STA Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$1,167.1300 | Buy Now |