Part Details for PVM4A202B01 by Murata Manufacturing Co Ltd
Overview of PVM4A202B01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PVM4A202B01
PVM4A202B01 CAD Models
PVM4A202B01 Part Data Attributes:
|
PVM4A202B01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVM4A202B01
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 2000ohm, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Manufacturer Series | PVM4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |