Part Details for PVM-7 by Eaton Corporation
Overview of PVM-7 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PVM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVM-7
|
Avnet Americas | FA, MIDGET 7 A 600 DC PV - Bulk (Alt: PVM-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$151.8396 / $163.3426 | Buy Now |
DISTI #
504-PVM-7
|
Mouser Electronics | Specialty Fuses 7A 600Vdc Photovoltaic Midget RoHS: Compliant | 0 |
|
$151.0100 / $174.2600 | Order Now |
Part Details for PVM-7
PVM-7 CAD Models
PVM-7 Part Data Attributes
|
PVM-7
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PVM-7
Eaton Corporation
Electric Fuse, Fast Blow, 7A, 600VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 7 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |