Part Details for PVM-20 by Eaton Bussmann
Overview of PVM-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVM-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4652
|
Newark | 1Fa, Midget 20 A 600 Dc Pv |Eaton Bussmann PVM-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3500 / $219.7100 | Buy Now |
DISTI #
PVM-20-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VDC Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.3280 | Buy Now |
DISTI #
71461752
|
RS | Fuse 1FA, Midget 20 A 600 DC PV | Bussmann by Eaton PVM-20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$174.2700 | RFQ |
DISTI #
000000000003635381
|
Sager | Specialty Fuses 20A 600Vdc Photovoltaic Midget Min Qty: 10 | 0 |
|
$143.7900 / $148.4300 | Buy Now |