Part Details for PVL-12A-1 by Electronic Hardware Corporation (EHC)
Overview of PVL-12A-1 by Electronic Hardware Corporation (EHC)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for PVL-12A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1833
|
Newark | Round Knob With Line Indicator, 3.175Mm, Shaft Type:Round Shaft, Shaft Diameter:3.175Mm, Knob Material:Aluminium, Knob/Dial Style:Round Skirted With Indicator Line, Knob Diameter:12.7Mm, Product Range:-, Colour:Natural Rohs Compliant: Yes |Ehc (Electronic Hardware) PVL-12A-1 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $12.2400 | Buy Now |
DISTI #
70206955
|
RS | Knob, control, round, machined aluminum-clear, w-line, dia .5in, hole sz .125in | Electronic Hardware Corporation (EHC) PVL-12A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 546 |
|
$10.2800 / $12.2400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |