Part Details for PVI5033RSPBF by International Rectifier
Overview of PVI5033RSPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PVI5033RSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY OPTOELECTRONIC DEVICE | 8 |
|
$9.1800 / $12.2400 | Buy Now |
|
Rochester Electronics | PVI5033RS - MICROELECTRONIC RELAYS RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$8.1600 / $9.6000 | Buy Now |
Part Details for PVI5033RSPBF
PVI5033RSPBF CAD Models
PVI5033RSPBF Part Data Attributes
|
PVI5033RSPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVI5033RSPBF
International Rectifier
Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVI5033RSPBF
This table gives cross-reference parts and alternative options found for PVI5033RSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5033RSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5033RS | Optoelectronic Device, PLASTIC, SMT-8 | International Rectifier | PVI5033RSPBF vs PVI5033RS |
PVI5033RS | Optoelectronic Device, PLASTIC, SMT-8 | Infineon Technologies AG | PVI5033RSPBF vs PVI5033RS |
PVI5033RS-T | Optoelectronic Device, PLASTIC, SMT-8 | International Rectifier | PVI5033RSPBF vs PVI5033RS-T |
PVI5033RS-TPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8 | International Rectifier | PVI5033RSPBF vs PVI5033RS-TPBF |