Part Details for PVI5033RPBF by Infineon Technologies AG
Overview of PVI5033RPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVI5033RPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVI5033RPBF-ND
|
DigiKey | OPTOISO 3.75KV 2CH PHVOLT 8-DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2067 In Stock |
|
$8.2252 / $10.1700 | Buy Now |
|
Future Electronics | PVI5033R Series 5V 5µA 2 Channel Photovoltaic Isolator Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$9.3800 / $9.8500 | Buy Now |
DISTI #
71240142
|
Verical | Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2329 | Americas - 1800 |
|
$8.8000 / $10.2000 | Buy Now |
|
Rochester Electronics | PVI5033 - Photovoltaic Isolator RoHS: Compliant Status: Active Min Qty: 1 | 1928 |
|
RFQ | |
DISTI #
C1S322000958955
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant pbFree: Yes Container: Tube | 2000 |
|
$6.6900 / $8.1600 | Buy Now |
Part Details for PVI5033RPBF
PVI5033RPBF CAD Models
PVI5033RPBF Part Data Attributes
|
PVI5033RPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI5033RPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for PVI5033RPBF
This table gives cross-reference parts and alternative options found for PVI5033RPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5033RPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5033RS-TPBF | Optoelectronic Device, LEAD FREE, PLASTIC, SMT-8 | International Rectifier | PVI5033RPBF vs PVI5033RS-TPBF |