Part Details for PVI5013RSPBF by International Rectifier
Overview of PVI5013RSPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PVI5013RSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PVI5013 - Photovoltaic Isolator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2502 |
|
$2.2800 / $2.6800 | Buy Now |
Part Details for PVI5013RSPBF
PVI5013RSPBF CAD Models
PVI5013RSPBF Part Data Attributes:
|
PVI5013RSPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVI5013RSPBF
International Rectifier
Optoelectronic Device, LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVI5013RSPBF
This table gives cross-reference parts and alternative options found for PVI5013RSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5013RSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5013RS | Optoelectronic Device, PLASTIC, SURFACE MOUNT, DIP-8 | Infineon Technologies AG | PVI5013RSPBF vs PVI5013RS |
PVI5013RS | Optoelectronic Device, PLASTIC, SURFACE MOUNT, DIP-8 | International Rectifier | PVI5013RSPBF vs PVI5013RS |