Part Details for PVI5013RPBF by Infineon Technologies AG
Overview of PVI5013RPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVI5013RPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86024624
|
Verical | Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 370 |
|
$2.6750 / $2.9625 | Buy Now |
|
Rochester Electronics | PVI5013 - Photovoltaic Isolator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 470 |
|
$2.1400 / $2.5200 | Buy Now |
Part Details for PVI5013RPBF
PVI5013RPBF CAD Models
PVI5013RPBF Part Data Attributes
|
PVI5013RPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI5013RPBF
Infineon Technologies AG
Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for PVI5013RPBF
This table gives cross-reference parts and alternative options found for PVI5013RPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5013RPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVI5013R | Infineon Technologies AG | Check for Price | Optoelectronic Device, PLASTIC, DIP-8 | PVI5013RPBF vs PVI5013R |