-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.062W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7698
|
Newark | Resistor, Thin Film, 10K, 0.1%, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay PVHT0603Y1002BGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 251 |
|
$1.7900 | Buy Now |
DISTI #
71Y8102
|
Newark | Pvht 0603 Y 1002 B G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PVHT0603Y1002BGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7500 / $10.2900 | Buy Now |
DISTI #
77Y7698
|
Avnet Americas | High Stability Very High Temperature Thin Film Chip Resistor 0603 Size 10K Ohm 0.1% 0.062 W ?15 ppm/?C 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 77Y7698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack |
251 Partner Stock |
|
$9.3500 / $13.1300 | Buy Now |
DISTI #
PVHT0603Y1002BGT
|
Avnet Americas | High Stability Very High Temperature Thin Film Chip Resistor 0603 Size 10K Ohm 0.1% 0.062 W ?15 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PVHT0603Y1002BGT) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.0076 / $9.9212 | Buy Now |
DISTI #
71-PVHT0603Y1002BGT
|
Mouser Electronics | Thin Film Resistors - SMD PVHT 0603 Y 1002 B G TR e4 | 0 |
|
$9.1800 | Order Now |
DISTI #
23832883
|
Verical | PVHT0603Y1002BGT Min Qty: 28 Package Multiple: 1 | Americas - 251 |
|
$2.4309 / $2.6978 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$13.5386 / $19.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVHT0603Y1002BGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PVHT0603Y1002BGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.062W, 10000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 270 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 250 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |