Part Details for PVHC4F23SS314 by E-Switch Inc
Overview of PVHC4F23SS314 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVHC4F23SS314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9137
|
Newark | Anti Vandal Sw, Spdt, 20A, 250V, Panel, Product Range:Pvhc4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |E-Switch PVHC4F23SS314 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5300 / $16.0000 | Buy Now |
DISTI #
141-PVHC4F23SS314-ND
|
DigiKey | ANTI-VANDAL, 20A, SPST, CIRCULAR Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$13.0252 / $19.4800 | Buy Now |
DISTI #
612-PVHC4F23SS314
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$11.6200 / $17.0900 | Order Now |
DISTI #
75064594
|
RS | PVHC4F23SS314 | E-Switch PVHC4F23SS314 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$10.4300 | Buy Now |
DISTI #
PVHC4F23SS314
|
TME | Switch: vandal resistant, Pos: 2, SPST, 20A/250VAC, IP67, OFF-ON Min Qty: 40 | 0 |
|
$14.7000 | RFQ |