Part Details for PVH60/230/11.5V by Breve Tufvassons sp z o o
Overview of PVH60/230/11.5V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVH60/230/11.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVH60/230/11.5V
|
TME | Transformer: toroidal, for halogen lamps, 60VA, 230VAC, 11.5V Min Qty: 1 | 1 |
|
$35.2500 / $38.1300 | Buy Now |