Part Details for PVG3G102C01R00 by Bourns Inc
Overview of PVG3G102C01R00 by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PVG3G102C01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1589
|
Newark | Trimmers Pot, 1Kohm, 0.25W, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns PVG3G102C01R00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1076 |
|
$0.7000 / $0.7640 | Buy Now |
DISTI #
13AC5372
|
Newark | Trimmers Pot, 1Kohm, 0.25W, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns PVG3G102C01R00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
490-8524-1-ND
|
DigiKey | TRIMMER 1K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4505 In Stock |
|
$0.6324 / $1.5400 | Buy Now |
DISTI #
34AK1589
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R - Product that comes on tape, but is not reeled (Alt: 34AK1589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1076 Partner Stock |
|
$0.9550 / $1.5000 | Buy Now |
DISTI #
PVG3G102C01R00
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R - Tape and Reel (Alt: PVG3G102C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.5964 | Buy Now |
DISTI #
81-PVG3G102C01R00
|
Mouser Electronics | Trimmer Resistors - SMD 1K Ohm 20% 1/4W RoHS: Compliant | 15359 |
|
$0.5180 / $1.4400 | Buy Now |
DISTI #
V36:1790_16934213
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2218 | Americas - 7000 |
|
$0.3675 / $0.5030 | Buy Now |
DISTI #
V72:2272_16934213
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 553 |
|
$0.6564 / $0.7525 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 1(Elec)/1(Mech)Turns - 3.6 X 4.5 X 2mm - Gull Wing - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.5130 / $0.5900 | Buy Now |
DISTI #
62253598
|
Verical | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2218 | Americas - 7000 |
|
$0.3675 | Buy Now |
Part Details for PVG3G102C01R00
PVG3G102C01R00 CAD Models
PVG3G102C01R00 Part Data Attributes
|
PVG3G102C01R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG3G102C01R00
Bourns Inc
TRIMMER 1K OHM 0.25W SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 20% |