-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIMMER 10 OHM 0.25W SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0141
|
Newark | Trimmer, Pot, 10R, 1Turn, Smd, Track Resistance:10Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Pvg3 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 150Ppm/°C, Rohs Compliant: Yes |Bourns PVG3G100C01R00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 934 |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
118-PVG3G100C01R00CT-ND
|
DigiKey | TRIMMER 10 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.6324 / $1.5400 | Buy Now |
DISTI #
PVG3G100C01R00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ? 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3G100C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5460 / $0.5964 | Buy Now |
DISTI #
81-PVG3G100C01R00
|
Mouser Electronics | Trimmer Resistors - SMD 10 Ohm 20% 1/4W RoHS: Compliant | 1287 |
|
$0.6150 / $1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5260 / $0.6090 | Buy Now |
DISTI #
PVG3G100C01R00
|
Avnet Abacus | - Tape and Reel (Alt: PVG3G100C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5260 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG3G100C01R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG3G100C01R00
Bourns Inc
TRIMMER 10 OHM 0.25W SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 20% |