Part Details for PVFZL10-10M2.5Y by Panduit Corp
Overview of PVFZL10-10M2.5Y by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3610M2GBA-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M2GBA2-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M2GBA1-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for PVFZL10-10M2.5Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5965
|
Newark | Pviq Fiber Patch Cord, Om4, Lszh, Duplex |Panduit PVFZL10-10M2.5Y RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PVFZL10-10M2.5Y
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 2.5m Duplex LC to Duplex LC PL-PL - Bulk (Alt: PVFZL10-10M2.5Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.1000 | Buy Now |
DISTI #
PANPVFZL10-10M2.5Y
|
Heilind Electronics | PVIQ FIBER PATCH CORD, OM4, LSZH, DUPLEX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005232401
|
Sager | Fiber Optic Cable Assemblies PViQ Fiber Patch Cord, OM4, LSZH, Duplex Min Qty: 1 | 0 |
|
$100.3800 / $126.6300 | Buy Now |