Part Details for PVF225200WE2.5CS8750 by TE Connectivity
Overview of PVF225200WE2.5CS8750 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVF225200WE2.5CS8750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0997
|
Newark | Pvf225200We2.5Cs8750 |Raychem Te Connectivity PVF225200WE2.5CS8750 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | Die-Cut Label - 2.250" x 2.000" (57.15mm x 50.80mm) - Polyvinyl Fluoride - White. RoHS: Compliant |
7475 On Order |
|
$0.8940 / $1.5120 | Buy Now |
DISTI #
RYCPVF225200WE2.5-CS8750
|
Interstate Connecting Components | CF9120-000 | 0 |
|
$0.9321 | Buy Now |
|
Master Electronics | Die-Cut Label - 2.250" x 2.000" (57.15mm x 50.80mm) - Polyvinyl Fluoride - White. RoHS: Compliant |
7475 On Order |
|
$0.8940 / $1.5120 | Buy Now |