Part Details for PVF190319WE2.5 by TE Connectivity
Overview of PVF190319WE2.5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVF190319WE2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7275
|
Newark | Pvf190319We2.5 |Te Connectivity PVF190319WE2.5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
PVF190319WE2.5-ND
|
DigiKey | LABEL DIE-CUT 1.9" X 3.19" WHITE Min Qty: 10000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7884 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Adhesive Polyvinylidene Fluoride White Roll RoHS: Compliant |
7500 In Stock |
|
$0.7700 / $1.3290 | Buy Now |
DISTI #
66354472
|
Verical | Polyvinyl Fluoride Thermal Transfer Printable Self-Laminating Labels RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2301 | Americas - 7500 |
|
$0.9158 / $1.6986 | Buy Now |
DISTI #
D37354-000
|
TTI | Labels & Industrial Warning Signs PVF190319WE2.5 Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6560 / $0.7180 | Buy Now |
DISTI #
RYCPVF190319WE2.5
|
Interstate Connecting Components | 8-1200606-3,D37354-000 | 0 |
|
$0.7653 | Buy Now |
DISTI #
000000000002277526
|
Sager | Labels and Industrial Warning Signs PVF190319WE2.5 Min Qty: 10000 | 0 |
|
$0.5464 / $0.7097 | Buy Now |
|
Master Electronics | Cable Markers Printable Adhesive Polyvinylidene Fluoride White Roll RoHS: Compliant |
7500 In Stock |
|
$0.7700 / $1.3290 | Buy Now |