There are no models available for this part yet.
Overview of PVDZ172NSPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PVDZ172NSPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 96 |
|
$8.6358 / $14.0040 | Buy Now |
CAD Models for PVDZ172NSPBF by International Rectifier
Part Data Attributes for PVDZ172NSPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
LEAD FREE PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Control Current
|
0.01 A
|
Forward Current-Max
|
0.025 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
1.5 A
|
On-state Resistance-Max
|
0.25 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.9 mm
|
Overall Length
|
9.4 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for PVDZ172NSPBF
This table gives cross-reference parts and alternative options found for PVDZ172NSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVDZ172NSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVDZ172NSPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-8 | Infineon Technologies AG | PVDZ172NSPBF vs PVDZ172NSPBF |
Related Parts for PVDZ172NSPBF
-
PVT312S-TPBFSolid State Relays
-
C1206C829D5GACTUFixed Capacitors
-
SFM-130-01-S-D-AHeaders and Edge Type Connectors
-
ATMEGA48-20AUMicrocontrollers
-
RC1005F305CSFixed Resistors
-
IRF7832TRPBFPower Field-Effect Transistors
-
VOM617A-2X001TOptocoupler
-
TPS40090PWSwitching Regulator or Controllers
-
L7812ABV-DGLinear Regulator ICs