Part Details for PVDZ172NPBF by International Rectifier
Overview of PVDZ172NPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PVDZ172NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 530 |
|
$5.4345 / $10.8690 | Buy Now |
Part Details for PVDZ172NPBF
PVDZ172NPBF CAD Models
PVDZ172NPBF Part Data Attributes
|
PVDZ172NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVDZ172NPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE PACKAGE, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1.5 A | |
On-state Resistance-Max | 0.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for PVDZ172NPBF
This table gives cross-reference parts and alternative options found for PVDZ172NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVDZ172NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVDZ172N | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, MS-001AB, DIP-8/4 | International Rectifier | PVDZ172NPBF vs PVDZ172N |