PVD2352NS
International Rectifier
Description: Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-8/4

Overview of PVD2352NS by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PVD2352NS by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVD2352NS by International Rectifier

PVD2352NS
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
PLASTIC, SURFACE MOUNT, DIP-8/4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.025 A
Isolation Voltage-Max
4000 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.24 A
On-state Resistance-Max
6 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PVD2352NS
    International Rectifier
    Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-8/4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVD2352NS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVD2352NS by International Rectifier

Select Manufacturer
Which Manufacturer of PVD2352NS would you like to use for your alert(s)?
  • Please alert me when PVD2352NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVD2352NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVD2352NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVD2352NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVD2352NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVD2352NS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: