Part Details for PVD2352NPBF by International Rectifier
Overview of PVD2352NPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVD2352NPBF
PVD2352NPBF CAD Models
PVD2352NPBF Part Data Attributes
|
PVD2352NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVD2352NPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, MS-001AB, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-8/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.24 A | |
On-state Resistance-Max | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | MATTE TIN |