Part Details for PVC125-18-BK-100 by SIGI
Overview of PVC125-18-BK-100 by SIGI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC125-18-BK-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVC125-18-BK-100
|
TME | Insulating tube, PVC, black, -20÷125°C, Øint: 18mm, L: 100m, UL94V-0 Min Qty: 100 | 700 |
|
$0.9100 / $0.9900 | Buy Now |