PVC1118
Cornell Dubilier Electronics Inc
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of PVC1118 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PVC1118 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62H6874
Newark Capacitor Polyester Film 0.018Uf, 100V, 10%, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.018Μf, Capacitance Tolerance:± 10%, Voltage(Ac):70V, Voltage(Dc):100V, Humidity Rating:-Rohs Compliant: Yes |Cornell Dubilier PVC1118 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for PVC1118 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVC1118 by Cornell Dubilier Electronics Inc

PVC1118
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 7033
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 70
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13.15 mm
JESD-609 Code
e3
Length
17.8 mm
Manufacturer Series
PVC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
70 V
Rated (DC) Voltage (URdc)
100 V
Series
PVC
Size Code
7033
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
12.7 mm
Terminal Shape
WIRE
Width
8.4 mm
Want to compare parts?
  1. PVC1118
    Cornell Dubilier Electronics Inc
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for PVC1118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVC1118 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVC1118 by Cornell Dubilier Electronics Inc

  • Please alert me when PVC1118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVC1118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVC1118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVC1118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVC1118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVC1118 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: