Part Details for PVC1054 BK003 by Alpha Wire
Overview of PVC1054 BK003 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for PVC1054 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-PVC105-4-250BK
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 4AWG NON-SHNK TUBE 250ft SPOOL BLACK RoHS: Compliant | 27 |
|
$62.4200 / $78.6400 | Buy Now |
Part Details for PVC1054 BK003
PVC1054 BK003 CAD Models
PVC1054 BK003 Part Data Attributes
|
PVC1054 BK003
Alpha Wire
Buy Now
|
Compare Parts:
PVC1054 BK003
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |