Part Details for PVC-105-6 WHITE 500FT by Alpha Wire
Overview of PVC-105-6 WHITE 500FT by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC-105-6 WHITE 500FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1056-WH002
|
TME | Protective tube, PVC, white, -20÷105°C, Øint: 4.11mm, L: 152.4mm Min Qty: 1 | 0 |
|
$74.4900 / $84.4200 | RFQ |