Part Details for PVB3F2B0SS3R1 by E-Switch Inc
Overview of PVB3F2B0SS3R1 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVB3F2B0SS3R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1433
|
Newark | Anti Vandal Switch, Spdt-Db, 0.5A/220Vac, Product Range:Pvb3 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt-Db, Switch Operation:On-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PVB3F2B0SS3R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$14.3800 / $18.3600 | Buy Now |
DISTI #
141-PVB3F2B0SS3R1-ND
|
DigiKey | ANTI-VANDAL, 2A, SPDT, ON-(ON) Min Qty: 1 Lead time: 11 Weeks Container: Box |
76 In Stock |
|
$12.0006 / $17.6500 | Buy Now |
DISTI #
612-PVB3F2B0SS3R1
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A, SPDT, On-(On) | 41 |
|
$13.1000 / $20.7400 | Buy Now |
DISTI #
75064582
|
RS | PVB3F2B0SS3R1 | E-Switch PVB3F2B0SS3R1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$10.7700 | Buy Now |
DISTI #
PVB3F2B0SS3R1
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 2A/24VDC, IP65 Min Qty: 1 | 40 |
|
$14.4000 / $17.5000 | Buy Now |
Part Details for PVB3F2B0SS3R1
PVB3F2B0SS3R1 CAD Models
PVB3F2B0SS3R1 Part Data Attributes:
|
PVB3F2B0SS3R1
E-Switch Inc
Buy Now
|
Compare Parts:
PVB3F2B0SS3R1
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |