Part Details for PVB3F230SS3R1 by E-Switch Inc
Results Overview of PVB3F230SS3R1 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVB3F230SS3R1 Information
PVB3F230SS3R1 by E-Switch Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PVB3F230SS3R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1438
|
Newark | Anti Vandal Switch, Spdt-Db, 0.5A/220Vac, Product Range:Pvb3 Series, Panel Cutout Diameter:16Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$17.4800 / $21.6200 | Buy Now |
DISTI #
12AM9346
|
Newark | Anti Vandal Switch, Spdt-Db, 0.5A/220Vac Rohs Compliant: Yes |E-Switch PVB3F230SS3R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $19.0800 | Buy Now |
DISTI #
141-PVB3F230SS3R1-ND
|
DigiKey | ANTI-VANDAL, 2A, SPDT, ON-ON Min Qty: 1 Lead time: 11 Weeks Container: Box |
112 In Stock |
|
$13.5527 / $20.2600 | Buy Now |
DISTI #
612-PVB3F230SS3R1
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A, SPDT, On-(On) | 111 |
|
$12.1700 / $19.2800 | Buy Now |
|
Future Electronics | ANTI-VANDAL, 2A, SPDT, ON-ON RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks | 0 |
|
$12.1800 | Buy Now |
DISTI #
PVB3F230SS3R1
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 2A/24VDC, IP65 Min Qty: 1 | 0 |
|
$14.9000 / $18.3000 | RFQ |
|
Master Electronics | Anti-Vandal Pushbutton - 2A - SPDT - On-On - 36VDC Max - 16mm Dia - RGB Illumination - Stainless ... more RoHS: Compliant | Alternative Product Available |
|
$13.1800 / $20.4300 | Buy Now |