-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0420
|
Newark | Vandal Resistant Sw, Spst, 2A, 36V, Blu, Product Range:Pva6L Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Off-On, On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch PVA6LRE21141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$12.0600 / $15.4000 | Buy Now |
DISTI #
57AK3512
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Panel Rohs Compliant: Yes |E-Switch PVA6LRE21141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $15.5500 | Buy Now |
DISTI #
EG5510-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 2A 36V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
371 In Stock |
|
$9.0300 / $14.8100 | Buy Now |
DISTI #
612-PVA6LRE21141
|
Mouser Electronics | Pushbutton Switches 2A 36VDC Off-On Blk Blu LED SLDR RoHS: Compliant | 988 |
|
$10.3200 / $14.3700 | Buy Now |
DISTI #
72095928
|
RS | Pushbutton Switch, IP67,SPST, OFF-ON, Black Actuator,2A,36VDC, Solder, PVA6 Series | E-Switch PVA6LRE21141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$10.4200 / $14.6800 | Buy Now |
|
Future Electronics | PVA6 Series SPST Black Actuator Blue LED Solder Lug IP67 Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$9.4100 / $9.6100 | Buy Now |
DISTI #
69081071
|
Verical | PVA6 Series SPST Black Actuator Blue LED Solder Lug IP67 Anti-Vandal Switch Min Qty: 5 Package Multiple: 5 Date Code: 2202 | Americas - 85 |
|
$11.9758 / $15.7216 | Buy Now |
DISTI #
PVA6LRE21141
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP67, OFF-ON Min Qty: 1 | 114 |
|
$12.5400 / $15.1300 | Buy Now |
|
Master Electronics | Pushbutton Switch - Anti-Vandal - SPST - Off-On - 2A 36VDC - Round, Button, Domed Actuator - 2.8 to 3.7VDC Blue LED - Solder Lug - Panel Mount, Front. RoHS: Compliant |
88 In Stock |
|
$8.7500 / $12.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy