Part Details for PVA3H230SS321 by TE Connectivity
Overview of PVA3H230SS321 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA3H230SS321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Anti-Vandal Pushbutton - SPDT Latching - 2A - 36VDC Max - 16mm Dia - Stainless Steel Body & Actuator - Orange LED Ring Illumination - IP65 RoHS: Compliant | 0 |
|
$12.0500 / $17.8700 | Buy Now |