There are no models available for this part yet.
Overview of PVA375P6RQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVA375P6RQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2170-PVA375P6RQ-ND
|
DigiKey | PVA SERIES: 375MM ARRAY - RECEIV Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$622.0000 | Buy Now | |
DISTI #
778-PVA375P6RQ
|
Mouser Electronics | Photoelectric Sensors PVA Series: 375 mm Array - Receiver, Range: 2 m, Input: 12-30 V dc, Output: 1 PNP Programmable for LO/DO, M12 Pigtail QD | 0 |
|
$622.0000 | Order Now |