Part Details for PVA375P6EQ by Banner Engineering Corp
Overview of PVA375P6EQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA375P6EQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5362
|
Newark | Nopva Series: 375Mm Array - Emitter, Range: 2 M, Input: 12 To 30V Dc, Output: Not Applicable - No Outputs, Quick-Disconnect Connector |Banner Engineering PVA375P6EQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.0000 | Buy Now |
DISTI #
2170-PVA375P6EQ-ND
|
DigiKey | NOPVA SERIES: 375MM ARRAY - EMIT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$590.0000 | Buy Now |
DISTI #
778-PVA375P6EQ
|
Mouser Electronics | Photoelectric Sensors NOPVA Series: 375 mm Array - Emitter, Range: 2 m, Input: 12-30 V dc, Output: Not Applicable, M12 Integral QD | 0 |
|
$590.0000 | Order Now |