Part Details for PVA3324NSPBF by Infineon Technologies AG
Overview of PVA3324NSPBF by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PVA3324NSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7960
|
Newark | Mosfet Relay, Spst, 0.15A, 300V, Smd Rohs Compliant: Yes |Infineon PVA3324NSPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PVA3324NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: PVA3324NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 2000 |
|
RFQ | |
DISTI #
V79:2366_26427829
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 3728 |
|
$5.2730 / $6.5600 | Buy Now |
DISTI #
V99:2348_13891512
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1806 | Americas - 10 |
|
$6.6510 / $9.4020 | Buy Now |
DISTI #
71212428
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube Min Qty: 2 Package Multiple: 1 Date Code: 1834 | Americas - 3728 |
|
$5.2730 / $6.5600 | Buy Now |
DISTI #
26983970
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 10 |
|
$6.6510 / $9.4020 | Buy Now |
|
Rochester Electronics | PVA3324 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 11173 |
|
$6.4300 / $7.5600 | Buy Now |
DISTI #
PVA3324NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: PVA3324NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 2000 |
|
RFQ | |
DISTI #
PVA3324NSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: PVA3324NSPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 2000 |
|
RFQ | |
|
Chip1Cloud | IC RELAY PHOTOVO 300V 150MA 8SMD | 14600 |
|
RFQ |
Part Details for PVA3324NSPBF
PVA3324NSPBF CAD Models
PVA3324NSPBF Part Data Attributes:
|
PVA3324NSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3324NSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |