Part Details for PVA3324NPBF by Infineon Technologies AG
Overview of PVA3324NPBF by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PVA3324NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVA3324NPBF-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-300V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1962 In Stock |
|
$6.7198 / $11.5200 | Buy Now |
DISTI #
PVA3324NPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVA3324NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.4156 / $7.8413 | Buy Now |
DISTI #
942-PVA3324NPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay RoHS: Compliant | 800 |
|
$6.7200 / $10.8800 | Buy Now |
DISTI #
70017912
|
RS | Relay, Solid State, SPST-NO, Ctrl-V 1.25DC,0.15A,300VDC, PCB Mnt, Thru Hole,4Pin | Infineon PVA3324NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $11.5200 | RFQ |
|
Future Electronics | PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$6.5900 | Buy Now |
DISTI #
78826858
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 2000 |
|
$5.8608 / $9.1761 | Buy Now |
DISTI #
71241339
|
Verical | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2218 | Americas - 608 |
|
$6.6375 / $11.8875 | Buy Now |
|
Rochester Electronics | PVA3324 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 1672 |
|
$5.8900 / $6.9300 | Buy Now |
DISTI #
PVA3324NPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVA3324NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.4156 / $7.8413 | Buy Now |
|
Ameya Holding Limited | PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8 | 400 |
|
RFQ |
Part Details for PVA3324NPBF
PVA3324NPBF CAD Models
PVA3324NPBF Part Data Attributes:
|
PVA3324NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3324NPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MINIATURE, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.3 mm |
Alternate Parts for PVA3324NPBF
This table gives cross-reference parts and alternative options found for PVA3324NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA3324NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVA3324NPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-8 | International Rectifier | PVA3324NPBF vs PVA3324NPBF |
PVA3324N | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, MS-001AB, DIP-8 | International Rectifier | PVA3324NPBF vs PVA3324N |