Part Details for PVA2EEH43.5NSNAV2 by C&K
Overview of PVA2EEH43.5NSNAV2 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Price & Stock for PVA2EEH43.5NSNAV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PVA2EEH435NSNAV2
|
Mouser Electronics | Keylock Switches 100mA 32VDC DPDT Push-Push 15mm RoHS: Compliant | 0 |
|
$1.2200 / $1.2400 | Order Now |
DISTI #
000000000005185957
|
Sager | Keylock Switches 100mA 32VDC DPDT Push-Push 15mm | 0 |
|
Buy Now |
Part Details for PVA2EEH43.5NSNAV2
PVA2EEH43.5NSNAV2 CAD Models
PVA2EEH43.5NSNAV2 Part Data Attributes
|
PVA2EEH43.5NSNAV2
C&K
Buy Now
Datasheet
|
Compare Parts:
PVA2EEH43.5NSNAV2
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 10 Weeks | |
Actuator Length | 0.254 inch | |
Actuator Travel | 2.4 mm | |
Body Breadth | 9.2 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@32VDC | |
Contact (DC) Max Rating R Load | 0.1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PVA2EEH43.5NSNAV2
This table gives cross-reference parts and alternative options found for PVA2EEH43.5NSNAV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA2EEH43.5NSNAV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVA2OAH21.7NV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2OAH21.7NV2 |
PVA2EEH21.7NV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2EEH21.7NV2 |
PVA2EEH21.7NSNAV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2EEH21.7NSNAV2 |
PVA2OAH41.7NSNAV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2OAH41.7NSNAV2 |
PVA2EEH31.7NV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2EEH31.7NV2 |
PVA2OAH11.7NSNAV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2OAH11.7NSNAV2 |
PVA2EEH41.7NSNAV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2EEH41.7NSNAV2 |
PVA2OAH53.5NV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2OAH53.5NV2 |
PVA2OAH13.5NSNAV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2OAH13.5NSNAV2 |
PVA2EEH31.7NSNAV2 | KEYPAD SWITCH | C&K | PVA2EEH43.5NSNAV2 vs PVA2EEH31.7NSNAV2 |