Part Details for PVA2A151A01R00 by Murata Manufacturing Co Ltd
Overview of PVA2A151A01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PVA2A151A01R00
PVA2A151A01R00 CAD Models
PVA2A151A01R00 Part Data Attributes:
|
PVA2A151A01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVA2A151A01R00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 150ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Manufacturer Series | PVA2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |