-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVA2352NPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7904
|
Newark | Mosfet Relay, 200 V, 150 Ma, 24 Ohm, Spst-No Rohs Compliant: Yes |Infineon PVA2352NPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7300 / $6.4700 | Buy Now |
DISTI #
PVA2352NPBF-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-200V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1928 In Stock |
|
$4.3920 / $6.2200 | Buy Now |
DISTI #
PVA2352NPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.15A 200V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVA2352NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.1120 / $4.5300 | Buy Now |
DISTI #
942-PVA2352NPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 200V 1 Form A Photo Voltaic Relay RoHS: Compliant | 58 |
|
$4.3600 / $6.5000 | Buy Now |
DISTI #
E02:0323_00176702
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.15A 200V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2414 | Europe - 5112 |
|
$3.7880 / $5.0379 | Buy Now |
|
Future Electronics | PVA Photovoltaic 0.15 A SPST (1 Form A) 200 V 24 Ohm Solid State Relay - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$4.7300 / $4.8500 | Buy Now |
DISTI #
87740508
|
Verical | Relay SSR 25mA DC-IN 0.15A 200V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 5112 |
|
$3.8181 / $5.0780 | Buy Now |
DISTI #
86024476
|
Verical | Relay SSR 25mA DC-IN 0.15A 200V AC/DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1701 | Americas - 199 |
|
$5.1375 / $5.9250 | Buy Now |
|
Rochester Electronics | PVA2352 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 199 |
|
$4.1100 / $4.8400 | Buy Now |
DISTI #
SP001543314
|
EBV Elektronik | Relay SSR 25mA DCIN 015A 200V ACDCOUT 4Pin PDIP Tube (Alt: SP001543314) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVA2352NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA2352NPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.5 mm | |
Overall Length | 9.3 mm |
This table gives cross-reference parts and alternative options found for PVA2352NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA2352NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVA2352NPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, DIP-8 | PVA2352NPBF vs PVA2352NPBF |
PVA2352NS | Infineon Technologies AG | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-8 | PVA2352NPBF vs PVA2352NS |
PVA2352NS | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-8 | PVA2352NPBF vs PVA2352NS |