Part Details for PVA225P6R-63133 by Banner Engineering Corp
Overview of PVA225P6R-63133 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94063-133HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PVA225P6R-63133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5335
|
Newark | Pva Series: 225Mm Array - Receiver, Range: 2 M, Input: 12 To 30V Dc, Output: 1 Pnp Programmable For Lo/Do, Pico 4-Pin 150 Mm (6 In) Pvc Pigtail Connector |Banner Engineering PVA225P6R-63133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.0000 | Buy Now |
DISTI #
70708344
|
RS | Part Verification Array Receiver, 225mm, 2m Range, 10 Ch, Pigtail, PVA Series | Banner Engineering PVA225P6R-63133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$409.0200 | RFQ |