Part Details for PVA1EEH33.5NSNAV2 by C&K
Overview of PVA1EEH33.5NSNAV2 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA1EEH33.5NSNAV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PVA1EEH43.5NSNAV
|
Mouser Electronics | Keylock Switches DPST PSH-PSH 15mm 3.5n RoHS: Compliant | 0 |
|
$1.2100 / $1.2300 | Order Now |
DISTI #
000000000005185924
|
Sager | Keylock Switches DPST PSH-PSH 15mm 3.5n | 0 |
|
Buy Now |
Part Details for PVA1EEH33.5NSNAV2
PVA1EEH33.5NSNAV2 CAD Models
PVA1EEH33.5NSNAV2 Part Data Attributes
|
PVA1EEH33.5NSNAV2
C&K
Buy Now
Datasheet
|
Compare Parts:
PVA1EEH33.5NSNAV2
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.254 inch | |
Actuator Travel | 2.4 mm | |
Body Breadth | 9.2 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 9.8 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@32VDC | |
Contact (DC) Max Rating R Load | 0.1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for PVA1EEH33.5NSNAV2
This table gives cross-reference parts and alternative options found for PVA1EEH33.5NSNAV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA1EEH33.5NSNAV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVA1EEH43.5NV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1EEH43.5NV2 |
PVA1OAH31.2NSNAV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1OAH31.2NSNAV2 |
PVA1EEH43.5NSNAV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1EEH43.5NSNAV2 |
PVA1OAH21.2NSNAV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1OAH21.2NSNAV2 |
PVA1EEH13.5NSNAV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1EEH13.5NSNAV2 |
PVA1OAH13.5NV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1OAH13.5NV2 |
PVA1EEH13.5NV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1EEH13.5NV2 |
PVA1OAH33.5NV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1OAH33.5NV2 |
PVA1EEH11.2NV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1EEH11.2NV2 |
PVA1OAH41.2NSNAV2 | C&K | Check for Price | KEYPAD SWITCH | PVA1EEH33.5NSNAV2 vs PVA1OAH41.2NSNAV2 |