Part Details for PVA1054 by International Rectifier
Overview of PVA1054 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVA1054
PVA1054 CAD Models
PVA1054 Part Data Attributes
|
PVA1054
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVA1054
International Rectifier
Transistor Output SSR, 1-Channel, 2500V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVA1054
This table gives cross-reference parts and alternative options found for PVA1054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA1054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PVA1054 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PVA1054 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PVA1054 vs OCM217CLF-R2 |
PLA132 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | PVA1054 vs PLA132 |
LCA125LS | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PVA1054 vs LCA125LS |
OCM243LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PVA1054 vs OCM243LDF-R2 |
OCM103DP | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PVA1054 vs OCM103DP |
LCB110E | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | PVA1054 vs LCB110E |
OCM202DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | PVA1054 vs OCM202DPF-R2 |
OCM446CLF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PVA1054 vs OCM446CLF |