Part Details for PVA100P6QK (ALTERNATE: 65005) by Banner Engineering Corp
Overview of PVA100P6QK (ALTERNATE: 65005) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA100P6QK (ALTERNATE: 65005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70708320
|
RS | Part Verification Array Emitter/Receiver, Bracket, 100mm, 65005, 2m, PVA Series | Banner Engineering PVA100P6QK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$605.0000 | RFQ |