Part Details for PVA100P6Q by Banner Engineering Corp
Overview of PVA100P6Q by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA100P6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5306
|
Newark | Pva Series: 100Mm Array Pair - Emitter/Receiver , Range: 2 M, Input: 12 To 30V Dc, Output: 1 Pnp (On Receiver), Quick-Disconnect Connector |Banner Engineering PVA100P6Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.0000 | Buy Now |
DISTI #
2170-PVA100P6Q-ND
|
DigiKey | PHOTO SEN 100MM PAIR 2M PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$641.0000 | Buy Now |
DISTI #
778-PVA100P6Q
|
Mouser Electronics | Photoelectric Sensors PVA Series: 100 mm Array Pair - Emitter/Receiver, Range: 2 m, Input: 12-30 V dc, Output: 1 PNP (on receiver), M12 Pigtail QD RoHS: Compliant | 5 |
|
$641.0000 | Buy Now |